
Surface mount general purpose inductor with 47µH inductance and 10% tolerance. Features a ferrite core, 360mA current rating, and 1.27Ω DCR. Operates from -40°C to 125°C and is RoHS compliant. Dimensions are 3.1mm (depth), 3mm (diameter), and 2.5mm (height).
Sign in to ask questions about the Bourns SDR0302-470KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0302-470KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 360mA |
| DC Current | 360mA |
| DC Resistance (DCR) | 1.27R |
| Depth | 3.1mm |
| Diameter | 3mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Length | 0.118inch |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.27R |
| RMS Current (Irms) | 360mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 400mA |
| Self Resonant Frequency | 17MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-470KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
