The SDR0302-470ML is a 47uH wirewound inductor from Bourns with a ferrite core and 20% tolerance. It has a maximum DC current of 0.36A and an inductance decrease percentage of 10% at Isat. The inductor's maximum DC resistance is 1.27 ohms and it has a minimum quality factor of 23. It measures 3.3mm in length, 2.8mm in height, and 3.1mm in depth. The SDR0302-470ML operates between -40°C and 125°C.
Bourns SDR0302-470ML technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.36A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.27Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 17MHz |
| Product Length | 3.3mm |
| Height | 2.8mm |
| Product Depth | 3.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.