General purpose inductor with 470µH inductance and 10% tolerance. Features a ferrite core, surface mount termination, and a 1211 package size. Rated for 105mA RMS current and 130mA saturation current. Operates across a -40°C to 125°C temperature range with a DC resistance of 14.3Ω. Unshielded and RoHS compliant.
Bourns SDR0302-471KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 105mA |
| DC Resistance (DCR) | 14.3R |
| Depth | 3.1mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Length | 3mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 14.3R |
| RMS Current (Irms) | 105mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 130mA |
| Self Resonant Frequency | 5MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.