
Surface mount fixed inductor featuring 820µH inductance with a 10% tolerance. This unshielded, wirewound ferrite core component offers an 80mA current rating and 22.5Ω DC resistance. Operating across a -40°C to 125°C temperature range, it is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns SDR0302-821KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0302-821KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 80mA |
| DC Resistance (DCR) | 22.5R |
| Depth | 3.1mm |
| Height | 0.098inch |
| Inductance | 820uH |
| Inductance Tolerance | 10% |
| Length | 0.118inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 80mA |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Self Resonant Frequency | 4MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-821KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
