
Surface mount fixed inductor with 15µH inductance and 20% tolerance. Features a ferrite core, unshielded wirewound construction, and a Q factor of 28 at 1kHz. Rated for 920mA RMS current with a DC resistance of 240mΩ. Operates across a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns SDR0403-150ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0403-150ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 920mA |
| DC Resistance (DCR) | 240mR |
| Depth | 4.3mm |
| Diameter | 4.5mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.126inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 0.177inch |
| Max DC Current | 920mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 240MR |
| RMS Current (Irms) | 920mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 28MHz |
| Series | SDR0403 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0403-150ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
