
General purpose power inductor featuring 2.2µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and offers a current rating of 2.6A, with a saturation current of 3.9A. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 47mΩ. The inductor is unshielded, RoHS compliant, and packaged on tape and reel.
Bourns SDR0403-2R2ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 47mR |
| Depth | 4.3mm |
| Height | 3.5mm |
| Height - Seated (Max) | 0.126inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 4.5mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 47MR |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 3.9A |
| Self Resonant Frequency | 80MHz |
| Series | SDR0403 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0403-2R2ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
