
Surface mount general purpose power inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 2.15A current rating, and 58mΩ DC resistance. Operates within a -40°C to 125°C temperature range. Dimensions are 4.5mm diameter, 4.3mm depth, and 3.2mm height. RoHS compliant and supplied on tape and reel.
Bourns SDR0403-3R3ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.15A |
| DC Current | 2.15A |
| DC Resistance (DCR) | 58mR |
| Depth | 4.3mm |
| Diameter | 4.5mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.126inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.177inch |
| Max DC Current | 2.15A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 58MR |
| RMS Current (Irms) | 2.15A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 3A |
| Self Resonant Frequency | 65MHz |
| Series | SDR0403 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0403-3R3ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
