
General purpose, surface mount fixed inductor featuring 470µH inductance with a 10% tolerance. This ferrite-core component offers a 130mA current rating and 190mA saturation current. Operating across a -40°C to 125°C temperature range, it has a DC resistance of 7 Ohms and a Q factor of 50 at 796kHz. The inductor is packaged in tape and reel, with dimensions of 4.3mm depth, 3.2mm height, and 4mm x 4mm footprint.
Sign in to ask questions about the Bourns SDR0403-471KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0403-471KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Resistance (DCR) | 7R |
| Depth | 4.3mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.126inch |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Length | 0.177inch |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 7R |
| RMS Current (Irms) | 130mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 190mA |
| Self Resonant Frequency | 3MHz |
| Series | SDR0403 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0403-471KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
