
Surface mount fixed inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 1.41A current rating, and 120mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 28 at 1kHz. Packaged in tape and reel, this unshielded wirewound component is RoHS compliant.
Sign in to ask questions about the Bourns SDR0403-6R8ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0403-6R8ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.41A |
| DC Resistance (DCR) | 120mR |
| Depth | 4.3mm |
| Diameter | 4.5mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.126inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.177inch |
| Max DC Current | 1.41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 120MR |
| RMS Current (Irms) | 1.41A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 40MHz |
| Series | SDR0403 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0403-6R8ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
