This general purpose inductor from Bourns has a nominal inductance of 18uH and a DC resistance of 0.3 Ohms. It can handle a maximum current of 0.75A and operates within a temperature range of -40 to 125 degrees Celsius. The inductor is available in a 2320 package type and is suitable for power inductor applications.
Bourns SDR0602-180M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.8 |
| Tolerance | 20 |
| Package Width | 5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.75 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 18 |
| Manufacturer Series | SDR0602 |
| Quality Factor-Min (at L-nom) | 45 |
| Series | SDR0602 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SDR0602-180M to view detailed technical specifications.
No datasheet is available for this part.