Sign in to ask questions about the Bourns SDR0602-6R8M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0602-6R8M technical specifications.
| Package/Case | 0602 |
| Current Rating | 1.55A |
| Inductance | 6.8uH |
| Max DC Current | 1.15A |
| Package Quantity | 800 |
| Q Factor | 18 |
| RoHS Compliant | No |
| Self Resonant Frequency | 44MHz |
| Series | SDR0602 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0602-6R8M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.