The SDR0602-820KL is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a DC resistance of 1.3 ohms and an inductance of 82 microhenries. The inductor is rated for a maximum DC current of 350 milliamps and operates over a temperature range of -40°C to 125°C. It is RoHS compliant and available in a tape and reel packaging with 800 pieces per reel.
Bourns SDR0602-820KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.3R |
| Inductance | 82uH |
| Length | 5.8mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| RoHS Compliant | Yes |
| Saturation Current | 460mA |
| Self Resonant Frequency | 8MHz |
| Series | SDR0602 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0602-820KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.