This 120uH wirewound inductor features a ferrite core and unshielded design. It has a tolerance of 10% and a maximum DC current rating of 0.36A. The inductor's minimum quality factor is 27 and minimum self resonant frequency is 8MHz. It measures 5.8mm in diameter and 3.9mm in height, with an operating temperature range of -40°C to 125°C.
Bourns SDR0603-121K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.36A |
| Maximum Saturation Current | 0.6(Typ)A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 8MHz |
| Height | 3.9mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SDR0603-121K to view detailed technical specifications.
No datasheet is available for this part.