Inductor Power Unshielded Wirewound 180uH 10% 1KHz 26Q-Factor Ferrite 0.3A 1.6Ohm DCR T/R
Bourns SDR0603-181K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.5(Typ)A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 7MHz |
| Height | 3.9mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SDR0603-181K to view detailed technical specifications.
No datasheet is available for this part.