Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance. This unshielded, wirewound ferrite core component offers a 3A RMS current rating and 3.5A saturation current. It operates within a -40°C to 125°C temperature range and has a low DC resistance of 40mΩ. The inductor is supplied in tape and reel packaging, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SDR0603-1R5ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 610mA |
| Current Rating | 3A |
| DC Resistance (DCR) | 40mR |
| Height | 3.9mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 5.8mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 85MHz |
| Series | SDR0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0603-1R5ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.