
Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance, designed for automotive applications. This unshielded, wirewound ferrite core component offers a 1.8A current rating, 70mΩ DC resistance, and a Q factor of 20 at 1kHz. It operates within a temperature range of -40°C to 125°C and has a saturation current of 2.2A. Packaged in tape and reel for automated assembly.
Bourns SDR0603-4R7ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 70mR |
| Diameter | 5.8mm |
| Height | 3.9mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.228inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 56MHz |
| Series | SDR0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0603-4R7ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.