
Surface mount general purpose inductor featuring 10µH inductance with a 20% tolerance. This ferrite-core component offers a DC resistance of 100mΩ and a current rating of 1.45A, with a saturation current of 2A. Operating across a temperature range of -40°C to 125°C, it has a self-resonant frequency of 23MHz. The inductor is packaged in a tape and reel format, is RoHS compliant, and has unshielded construction.
Sign in to ask questions about the Bourns SDR0604-100ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0604-100ML technical specifications.
| Body Material | Ferrite |
| Package/Case | Nonstandard |
| Coil Resistance | 100mR |
| Core Material | Ferrite |
| Current Rating | 1.45A |
| DC Current | 1.45A |
| DC Resistance (DCR) | 100mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.228inch |
| Max DC Current | 1.45A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 23MHz |
| Series | SDR0604 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-100ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
