Bourns SDR0604-102K technical specifications.
| Package/Case | 0604 |
| Core Material | Ferrite |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 1mH |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Q Factor | 45 |
| Self Resonant Frequency | 1.5MHz |
| Series | SDR0604 |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0604-102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.