
General purpose, surface mount inductor featuring 15µH inductance with a 15% tolerance. This ferrite-core component offers a 1.3A current rating and a DC resistance of 140mΩ. Operating across a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging. The inductor is RoHS compliant and designed for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SDR0604-150YL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 140mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 15uH |
| Inductance Tolerance | 15% |
| Length | 0.228inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 20MHz |
| Series | SDR0604 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-150YL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
