
Inductor Power Unshielded Wirewound 1uH 20% 1KHz Ferrite T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Depth | 5.8mm |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 0.228inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | SDR0604 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.228inch |
| RoHS | Compliant |