
Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance. This unshielded, wirewound ferrite core component offers a 3.6A RMS current rating and a 6.1A saturation current. Operating across a -40°C to 125°C temperature range, it exhibits a 32 Q-factor at 1kHz and a low 70mΩ DC resistance. The compact 5.8mm x 5.8mm x 4.8mm SMD package is supplied on tape and reel.
Bourns SDR0604-1R5ML technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.9A |
| Current Rating | 3.6A |
| DC Resistance (DCR) | 70mR |
| Depth | 5.8mm |
| Height | 4.8mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 5.8mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 30MR |
| RMS Current (Irms) | 3.6A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 6.1A |
| Self Resonant Frequency | 108MHz |
| Series | SDR0604 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-1R5ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
