General purpose, surface mount inductor with 22µH inductance and 15% tolerance. Features a ferrite core, 1.1A DC current rating, and 190mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a saturation current of 1.4A. This unshielded component is supplied on tape and reel, adhering to RoHS compliance.
Sign in to ask questions about the Bourns SDR0604-220YL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0604-220YL technical specifications.
| Package/Case | Nonstandard |
| Coil Resistance | 190mR |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 190mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 22uH |
| Inductance Tolerance | 15% |
| Length | 0.228inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 190MR |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 16MHz |
| Series | SDR0604 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-220YL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.