
General purpose fixed inductor featuring 2.2µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and offers a DC current rating of 2.8A. Key electrical specifications include a DC resistance of 60mΩ and a saturation current of 5.1A. Operating across a temperature range of -40°C to 125°C, this unshielded inductor is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SDR0604-2R2ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.6A |
| Current Rating | 2.8A |
| DC Current | 2.8A |
| DC Resistance (DCR) | 60mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 60MR |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 5.1A |
| Self Resonant Frequency | 79MHz |
| Series | SDR0604 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-2R2ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
