
Surface mount fixed inductor featuring 390µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a DC resistance of 2.48 Ohms and a maximum DC current rating of 250mA. It operates within a temperature range of -40°C to 125°C and has a Q factor of 25 at 1kHz. Packaged in tape and reel, this inductor is RoHS compliant.
Bourns SDR0604-391KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.48R |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 390uH |
| Inductance Tolerance | 10% |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Saturation Current | 340mA |
| Self Resonant Frequency | 3MHz |
| Series | SDR0604 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-391KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
