
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for automotive applications. This unshielded, wirewound ferrite core component offers a 2A current rating and a low 70mΩ DCR. It operates within a temperature range of -40°C to 125°C and has a Q factor of 22 at 1kHz. The component is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns SDR0604-3R3ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0604-3R3ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 70mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 0.228inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 70MR |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 60MHz |
| Series | SDR0604 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-3R3ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
