
General purpose fixed inductor with 47µH inductance and 10% tolerance. Features a ferrite core and unshielded construction, suitable for surface mount applications. Rated for 720mA DC current and 1A saturation current, with a DC resistance of 370mΩ. Operates across a temperature range of -40°C to 125°C.
Bourns SDR0604-470KL technical specifications.
| Body Material | Ferrite |
| Package/Case | Nonstandard |
| Coil Resistance | 370mR |
| Core Material | Ferrite |
| Current Rating | 720mA |
| DC Current | 720mA |
| DC Resistance (DCR) | 370mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Length | 0.228inch |
| Max DC Current | 720mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 370MR |
| RMS Current (Irms) | 720mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1A |
| Self Resonant Frequency | 12MHz |
| Series | SDR0604 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-470KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
