
General purpose, surface mount inductor featuring 470µH inductance with a 10% tolerance. This ferrite-core component offers a 210mA current rating and a DC resistance of 3.3 Ohms. Operating across a -40°C to 125°C temperature range, it is supplied in a 0604 package and is RoHS compliant.
Sign in to ask questions about the Bourns SDR0604-471KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0604-471KL technical specifications.
| Package/Case | 0604 |
| Core Material | Ferrite |
| Current Rating | 210mA |
| DC Resistance (DCR) | 3.3R |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Length | 0.228inch |
| Max DC Current | 210mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.3R |
| RMS Current (Irms) | 210mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 300mA |
| Self Resonant Frequency | 3MHz |
| Series | SDR0604 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-471KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
