
Surface mount general purpose inductor featuring 4.7µH inductance with a 20% tolerance. This ferrite-core component offers a 1.8A current rating and 80mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it boasts a saturation current of 3A and a self-resonant frequency of 34MHz. Packaged in tape and reel, this RoHS compliant inductor is designed for surface mounting.
Bourns SDR0604-4R7ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 80mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.228inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 80MR |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 3A |
| Self Resonant Frequency | 34MHz |
| Series | SDR0604 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-4R7ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
