
Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance. This unshielded, wirewound ferrite core component offers a 1A current rating and a saturation current of 1.4A. It has a DC resistance of 170mΩ and a Q factor of 23 at 2.52MHz. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 36MHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns SDR0703-100KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0703-100KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 170mR |
| Depth | 4.7mm |
| Height | 2.7mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 4mm |
| Length | 6.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 36MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-100KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
