Surface mount fixed inductor featuring 12µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a DC current rating of 900mA with a low DC resistance of 180mΩ. It operates within a temperature range of -40°C to 125°C and has a Q factor of 20 at 100kHz. The component is packaged in tape and reel for automated assembly.
Bourns SDR0703-120KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 900mA |
| DC Resistance (DCR) | 180mR |
| Depth | 4.7mm |
| Height | 0.1mm |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 36MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-120KL to view detailed technical specifications.
No datasheet is available for this part.