Surface mount fixed inductor featuring 15µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 750mA current rating and a DC resistance of 240mΩ. Operating within a temperature range of -40°C to 125°C, it exhibits a Q factor of 23 at 100kHz. The component is provided in tape and reel packaging, with dimensions of 6.5mm (L) x 4.5mm (W) x 2.7mm (H).
Sign in to ask questions about the Bourns SDR0703-150KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0703-150KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 240mR |
| Depth | 4.7mm |
| Height | 2.7mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 1.12A |
| Self Resonant Frequency | 30MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-150KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
