
Surface mount fixed inductor featuring 150µH inductance with a 10% tolerance, tested at 100kHz. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 30. It supports a maximum DC current of 250mA and has a DC resistance of 2 Ohms. Operating temperature range is -40°C to 125°C, with a saturation current of 340mA. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for surface mounting.
Bourns SDR0703-151KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 4.7mm |
| Height | 2.7mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Saturation Current | 340mA |
| Self Resonant Frequency | 9MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-151KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
