Surface mount, unshielded wirewound power inductor with 180µH inductance and 10% tolerance. Features a ferrite core, 190mA current rating, 2.7Ω DC resistance, and 33 Q-factor at 100kHz. Operates within a -40°C to 125°C temperature range and is RoHS compliant. Packaged in tape and reel.
Sign in to ask questions about the Bourns SDR0703-181KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0703-181KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 190mA |
| DC Resistance (DCR) | 2.7R |
| Depth | 4.7mm |
| Height | 0.106inch |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 7MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-181KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.