
Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for 100kHz operation. This unshielded, wirewound component utilizes a ferrite core and offers a 2.2A current rating with a 3.2A saturation current. It exhibits a DC resistance of 42mΩ and a Q factor of 25. Operating within a -40°C to 125°C temperature range, this RoHS compliant component is supplied on tape and reel.
Bourns SDR0703-1R0ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 42mR |
| Depth | 4.7mm |
| Height | 2.7mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 160MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-1R0ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
