
Surface mount fixed inductor featuring 22µH inductance with a 10% tolerance. This unshielded, wirewound ferrite core component offers a 650mA current rating and a DC resistance of 300mΩ. It operates within a temperature range of -40°C to 125°C and has a Q factor of 20 at 2.52MHz. The component measures 6.5mm in length, 4.5mm in width, and 2.7mm in height, supplied in tape and reel packaging.
Sign in to ask questions about the Bourns SDR0703-220KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0703-220KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 300mR |
| Depth | 4.7mm |
| Height | 2.7mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 26MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-220KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.