
Surface mount fixed inductor featuring a 220µH inductance with a 10% tolerance, tested at 100kHz. This unshielded, wirewound ferrite core component offers a 31 Q-factor and a saturation current of 280mA, with a maximum DC current rating of 180mA. It has a DC resistance (DCR) of 3 Ohms and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel, this lead-free component is RoHS compliant.
Bourns SDR0703-221KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 3R |
| Depth | 4.7mm |
| Height | 2.7mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 280mA |
| Self Resonant Frequency | 7MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
