
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a 1.8A current rating with a 2.6A saturation current. DC resistance is 60mΩ, and it operates within a temperature range of -40°C to 125°C. Key specifications include a Q factor of 24 at 100kHz and a self-resonant frequency of 95MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SDR0703-2R2ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 60mR |
| Depth | 4.7mm |
| Height | 2.7mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 95MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-2R2ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
