
Surface mount fixed inductor featuring 56µH inductance with a 10% tolerance, tested at 100kHz. This unshielded, wirewound component utilizes a ferrite core and offers a 20 Q-factor. It has a current rating of 390mA, a DC resistance of 800mΩ, and a saturation current of 600mA. Operating temperature range is -40°C to 125°C. Dimensions are 4.7mm depth, 0.1mm height, 6.5mm length, and 4.5mm width. Packaged in tape and reel, this RoHS compliant component is lead-free.
Bourns SDR0703-560KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 390mA |
| DC Resistance (DCR) | 800mR |
| Depth | 4.7mm |
| Height | 0.1mm |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Self Resonant Frequency | 13MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-560KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.