
The SDR0703-6R8M is a fixed inductor with a core material of ferrite and a nonstandard package. It has a DC resistance of 115mR and an inductance of 6.8uH. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging with a quantity of 1000 units per reel.
Bourns SDR0703-6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 115mR |
| Height | 2.7mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | No |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 45MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0703-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.