
Surface mount general purpose inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 2.3A DC current rating, and 3.2A saturation current. Operating temperature range is -40°C to 125°C. Coil resistance is 70mΩ. Packaged in tape and reel.
Sign in to ask questions about the Bourns SDR0805-100ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0805-100ML technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Coil Resistance | 70mR |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Current | 2.3A |
| DC Resistance (DCR) | 70mR |
| Diameter | 7.8mm |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.307inch |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 22MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0805-100ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
