
General purpose, surface mount inductor featuring 100µH inductance with a 10% tolerance. This ferrite-core component offers a 720mA DC current rating and a saturation current of 1.1A. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 450mΩ. The inductor is provided in tape and reel packaging.
Sign in to ask questions about the Bourns SDR0805-101KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0805-101KL technical specifications.
| Package/Case | Nonstandard |
| Coil Resistance | 450mR |
| Core Material | Ferrite |
| Current Rating | 720mA |
| DC Current | 720mA |
| DC Resistance (DCR) | 450mR |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 0.307inch |
| Max DC Current | 720mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 450MR |
| RMS Current (Irms) | 720mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 7MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0805-101KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
