General purpose, surface mount inductor featuring 120µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current rating of 660mA and a saturation current of 1A. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 480mΩ. The inductor is provided in tape and reel packaging.
Sign in to ask questions about the Bourns SDR0805-121KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0805-121KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 480mR |
| Diameter | 7.8mm |
| Height | 5.3mm |
| Inductance | 120uH |
| Inductance Tolerance | 10% |
| Max DC Current | 660mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 480MR |
| RMS Current (Irms) | 660mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1A |
| Self Resonant Frequency | 6MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0805-121KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.