Surface mount fixed inductor featuring 1.2mH inductance with a 10% tolerance, operating at 1kHz. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 28 at 252kHz. It handles a maximum DC current of 170mA and a saturation current of 280mA, with a DC resistance of 6.8 Ohms. Operating temperature range is -40°C to 125°C, packaged in tape and reel.
Bourns SDR0805-122KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 90mA |
| DC Resistance (DCR) | 6.8R |
| Depth | 7.8mm |
| Height | 5.3mm |
| Inductance | 1.2mH |
| Inductance Tolerance | 10% |
| Length | 7.8mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 6.8R |
| RMS Current (Irms) | 170mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 280mA |
| Self Resonant Frequency | 2MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0805-122KL to view detailed technical specifications.
No datasheet is available for this part.