Sign in to ask questions about the Bourns SDR0805-150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0805-150M technical specifications.
| Package/Case | 0805 |
| Height | 5.3mm |
| Inductance | 15uH |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | SDR0805 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0805-150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.