
Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a 1.8A DC current rating. Key specifications include a 90mΩ DC resistance, 25 Q-factor at 1kHz, and a saturation current of 2.7A. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 16MHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns SDR0805-150ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0805-150ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.8A |
| DC Resistance (DCR) | 90mR |
| Diameter | 7.8mm |
| Height | 5.3mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 90MR |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 16MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0805-150ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
