The SDR0805-151K is a fixed inductor from Bourns with a package size of 0805 and a self-resonant frequency of 6MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and has a maximum DC current rating of 580mA. It is not RoHS compliant.
Sign in to ask questions about the Bourns SDR0805-151K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0805-151K technical specifications.
| Package/Case | 0805 |
| Diameter | 7.8mm |
| Height | 5.3mm |
| Inductance | 150uH |
| Max DC Current | 580mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Self Resonant Frequency | 6MHz |
| Series | SDR0805 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0805-151K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
