
Surface mount fixed inductor featuring 1.5mH inductance with a 10% tolerance, designed for 1kHz test frequency. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 27. It has a DC resistance of 8 Ohms and a maximum DC current rating of 150mA, with a saturation current of 260mA. Operating temperature range is -40°C to 125°C, and it is supplied in tape and reel packaging.
Bourns SDR0805-152KL technical specifications.
| Package/Case | Nonstandard |
| Coil Resistance | 8R |
| Core Material | Ferrite |
| Current | 4.4A |
| Current Rating | 150mA |
| DC Resistance (DCR) | 8R |
| Diameter | 7.8mm |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 1.5mH |
| Inductance Tolerance | 10% |
| Length | 0.307inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 8R |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 260mA |
| Self Resonant Frequency | 2MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0805-152KL to view detailed technical specifications.
No datasheet is available for this part.