
Surface mount general purpose inductor featuring 180µH inductance with a 10% tolerance. This ferrite-core component offers a 510mA current rating and a DC resistance of 770mΩ. Operating across a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns SDR0805-181KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0805-181KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 510mA |
| DC Current | 510mA |
| DC Resistance (DCR) | 770mR |
| Diameter | 7.8mm |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 180uH |
| Inductance Tolerance | 10% |
| Length | 0.307inch |
| Max DC Current | 510mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 770MR |
| RMS Current (Irms) | 510mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 800mA |
| Self Resonant Frequency | 5MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0805-181KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
