
Surface mount fixed inductor with 2.2mH inductance and 10% tolerance, designed for power applications. Features a ferrite core, unshielded construction, and a Q factor of 29 at 1kHz. Rated for 130mA DC current with a DC resistance of 10 Ohms. Operating temperature range from -40°C to 125°C, packaged in tape and reel.
Bourns SDR0805-222KL technical specifications.
| Package/Case | Nonstandard |
| Coil Resistance | 10R |
| Core Material | Ferrite |
| Current | 2.8A |
| Current Rating | 130mA |
| DC Current | 130mA |
| DC Resistance (DCR) | 10R |
| Diameter | 7.8mm |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 2.2mH |
| Inductance Tolerance | 10% |
| Length | 0.307inch |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 29 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 130mA |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 2MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.307inch |
| RoHS | Compliant |
No datasheet is available for this part.