
Surface mount wirewound fixed inductor with 3.3mH inductance and 10% tolerance. Features a ferrite core, 100mA RMS current rating, and 170mA saturation current. Operates across a -40°C to 125°C temperature range with a Q factor of 28 at 1kHz. DC resistance is 16.5 Ohms. Packaged in tape and reel.
Sign in to ask questions about the Bourns SDR0805-332KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR0805-332KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16.5R |
| Depth | 7.8mm |
| Height | 5.3mm |
| Inductance | 3.3mH |
| Inductance Tolerance | 10% |
| Length | 7.8mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 16.5R |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 170mA |
| Self Resonant Frequency | 1MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0805-332KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
